
KGM21AR72A473KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A473KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A473KUCT-ND - Cut Tape (CT) 478-KGM21AR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A473KU |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A473KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.30750 | kr.30.75 |
| 500 | kr.0.22964 | kr.114.82 |
| 1.000 | kr.0.20567 | kr.205.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.18608 | kr.372.16 |
| 4.000 | kr.0.16993 | kr.679.72 |
| 6.000 | kr.0.16187 | kr.971.22 |
| 10.000 | kr.0.15293 | kr.1,529.30 |
| 14.000 | kr.0.14771 | kr.2,067.94 |
| 20.000 | kr.0.14269 | kr.2,853.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

