Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805Y1000473KST | |
|---|---|
DigiKey Part Number | 1608-0805Y1000473KSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000473KST |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Temperature Coefficient | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000473KET | Knowles Syfer | 0 | 0805Y1000473KET-ND | kr.3.94616 | Parametric Equivalent |
| GCJ21BR72A473KA01K | Murata Electronics | 0 | 490-GCJ21BR72A473KA01KTR-ND | kr.0.29227 | Parametric Equivalent |
| MCJCH21GBB7473KTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7473KTPA01TR-ND | kr.0.62186 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98243 | kr.5,947.29 |
| Unit Price without VAT: | kr.1.98243 |
|---|---|
| Unit Price with VAT: | kr.2.47804 |




