0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A473KA01L

DigiKey Part Number
490-3325-2-ND - Tape & Reel (TR)
490-3325-1-ND - Cut Tape (CT)
490-3325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A473KA01L
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A473KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473K1RACTUKEMET15.742399-C0805C473K1RACTUCT-NDkr.2.03000Direct
KGM21AR72A473KUKYOCERA AVX47.239478-KGM21AR72A473KUCT-NDkr.0.89000Direct
C0805C473J1RACTUKEMET11.131399-C0805C473J1RACTUCT-NDkr.2.73000Upgrade
C0805C473K2RACTUKEMET27.088399-17450-1-NDkr.2.16000Upgrade
KGM21AR72A473JUKYOCERA AVX2.917478-KGM21AR72A473JUCT-NDkr.1.78000Upgrade
In-Stock: 23.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38160kr.19.08
100kr.0.33220kr.33.22
500kr.0.24928kr.124.64
1.000kr.0.22368kr.223.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18663kr.559.89
6.000kr.0.17168kr.1,030.08
9.000kr.0.16418kr.1,477.62
15.000kr.0.15590kr.2,338.50
21.000kr.0.15105kr.3,172.05
30.000kr.0.14639kr.4,391.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750