0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C473K1RACTU

DigiKey Part Number
399-C0805C473K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C473K1RACTUCT-ND - Cut Tape (CT)
399-C0805C473K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473K1RACTU
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473J1RACTUKEMET11.106399-C0805C473J1RACTUCT-NDkr.2.76000Upgrade
KGM21AR72A473KUKYOCERA AVX46.729478-KGM21AR72A473KUCT-NDkr.0.90000Similar
In-Stock: 14.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.22400kr.12.24
50kr.0.89360kr.44.68
100kr.0.79230kr.79.23
500kr.0.62100kr.310.50
1.000kr.0.56825kr.568.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.48816kr.1,220.40
5.000kr.0.45625kr.2,281.25
7.500kr.0.44027kr.3,302.03
12.500kr.0.42257kr.5,282.12
17.500kr.0.41222kr.7,213.85
25.000kr.0.40227kr.10,056.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250