Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B473KBCNNND | |
|---|---|
DigiKey Part Number | CL21B473KBCNNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B473KBCNNND |
Description | CAP CER 0.047UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B473KBCNNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473KA12A | KYOCERA AVX | 0 | 08055C473KA12A-ND | kr.2.96341 | Direct |
| 08055C473KAJ4A | KYOCERA AVX | 0 | 08055C473KAJ4A-ND | kr.0.88816 | Direct |
| AU055C473KA72A | KYOCERA AVX | 0 | AU055C473KA72A-ND | kr.6.73625 | Direct |
| KGM21NR71H473KM | KYOCERA AVX | 9.113 | 478-KGM21NR71H473KMCT-ND | kr.0.89000 | Direct |
| KGM21NR71H473KT | KYOCERA AVX | 5.817 | 478-KGM21NR71H473KTCT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.03614 | kr.18,070.00 |
| Unit Price without VAT: | kr.0.03614 |
|---|---|
| Unit Price with VAT: | kr.0.04518 |









