08055C473KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91024
Datasheet

Direct


KYOCERA AVX
In Stock: 9.013
Unit Price: kr.0.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.917
Unit Price: kr.0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.524
Unit Price: kr.0.17000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12.092
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.01649
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.12001
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.0.11586
Datasheet

Direct


KEMET
In Stock: 261.676
Unit Price: kr.0.11000
Datasheet

Direct


KEMET
In Stock: 3.995
Unit Price: kr.0.51000
Datasheet

Direct


YAGEO
In Stock: 11.991
Unit Price: kr.0.09000
Datasheet

Direct


YAGEO
In Stock: 27.481
Unit Price: kr.0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01257
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 42.726
Unit Price: kr.0.09000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C473KA12A

DigiKey Part Number
08055C473KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C473KA12A
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C473KA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU055C473KA72AKYOCERA AVX0AU055C473KA72A-NDkr.0.91024Direct
KGM21NR71H473KMKYOCERA AVX9.013478-KGM21NR71H473KMCT-NDkr.0.12000Direct
KGM21AR72A473JUKYOCERA AVX2.917478-KGM21AR72A473JUCT-NDkr.0.24000Upgrade
KGM21NR71H473JTKYOCERA AVX11.524478-KGM21NR71H473JTCT-NDkr.0.17000Upgrade
08055C473K4T2AKYOCERA AVX12.092478-KAM21BR71H473KTCT-NDkr.0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.99613kr.11,984.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.99613
Unit Price with VAT:kr.3.74516