
VJ0805Y473KXAAC | |
|---|---|
DigiKey Part Number | 720-2048-2-ND - Tape & Reel (TR) 720-2048-1-ND - Cut Tape (CT) 720-2048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473KXAAC |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00300 | kr.50.15 |
| 100 | kr.0.89140 | kr.89.14 |
| 500 | kr.0.70374 | kr.351.87 |
| 1.000 | kr.0.64573 | kr.645.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57421 | kr.1,722.63 |
| 6.000 | kr.0.53922 | kr.3,235.32 |
| 9.000 | kr.0.52170 | kr.4,695.30 |
| 15.000 | kr.0.50229 | kr.7,534.35 |
| 21.000 | kr.0.49094 | kr.10,309.74 |
| 30.000 | kr.0.48003 | kr.14,400.90 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

