CL21B106KPQNNNF is out of stock and backorders are currently unavailable.
cms-subs-available:

Upgrade


Samsung Electro-Mechanics
cms-in-stock: 2.111.417
Unit Price: kr.1.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
cms-in-stock: 0
Unit Price: kr.0.23142
Datasheet

Upgrade


Samsung Electro-Mechanics
cms-in-stock: 197.059
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
cms-in-stock: 1.250.393
Unit Price: kr.1.45000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
cms-in-stock: 841.018
Unit Price: kr.1.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
cms-in-stock: 244.430
Unit Price: kr.1.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
cms-in-stock: 1.917
Unit Price: kr.1.26000
Datasheet

Direct


KYOCERA AVX
cms-in-stock: 163.288
Unit Price: kr.2.02000
Datasheet

Direct


Taiyo Yuden
cms-in-stock: 482.531
Unit Price: kr.1.96000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
cms-in-stock: 0
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
cms-in-stock: 7.908
Unit Price: kr.2.21000
Datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 2.429
Unit Price: kr.2.65000
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 16.932
Unit Price: kr.2.84000
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 15.300
Unit Price: kr.2.84000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cms-photo-disclaimer

CL21B106KPQNNNF

cms-digikey-product-number
CL21B106KPQNNNF-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
CL21B106KPQNNNF
cms-description
CAP CER 10UF 10V X7R 0805
cms-customer-reference
cms-detailed-description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
CL21B106KPQNNNF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
50.000kr.0.16186kr.8,093.00
Unit Price without VAT:kr.0.16186
Unit Price with VAT:kr.0.20233