10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KOQNNNG

DigiKey Part Number
1276-6472-2-ND - Tape & Reel (TR)
1276-6472-1-ND - Cut Tape (CT)
1276-6472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KOQNNNG
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KOQNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81500kr.8.15
50kr.0.58400kr.29.20
100kr.0.51260kr.51.26
500kr.0.39248kr.196.24
1.000kr.0.35556kr.355.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31010kr.930.30
6.000kr.0.28788kr.1,727.28
9.000kr.0.27675kr.2,490.75
15.000kr.0.26442kr.3,966.30
21.000kr.0.25722kr.5,401.62
30.000kr.0.25029kr.7,508.70
36.000kr.0.24701kr.8,892.36
72.000kr.0.23595kr.16,988.40
75.000kr.0.23536kr.17,652.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750