
CL21B106KPQNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21B106KPQNNWETR-ND - Tape & Reel (TR) 1276-CL21B106KPQNNWECT-ND - Cut Tape (CT) 1276-CL21B106KPQNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KPQNNWE |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KPQNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.26000 | kr.1.26 |
| 10 | kr.0.73900 | kr.7.39 |
| 50 | kr.0.52580 | kr.26.29 |
| 100 | kr.0.46010 | kr.46.01 |
| 500 | kr.0.35076 | kr.175.38 |
| 1.000 | kr.0.31701 | kr.317.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28674 | kr.573.48 |
| 4.000 | kr.0.26408 | kr.1,056.32 |
| 6.000 | kr.0.25276 | kr.1,516.56 |
| 10.000 | kr.0.24021 | kr.2,402.10 |
| 14.000 | kr.0.23287 | kr.3,260.18 |
| 20.000 | kr.0.22582 | kr.4,516.40 |
| 24.000 | kr.0.22249 | kr.5,339.76 |
| 48.000 | kr.0.21124 | kr.10,139.52 |
| 50.000 | kr.0.21064 | kr.10,532.00 |
| Unit Price without VAT: | kr.1.26000 |
|---|---|
| Unit Price with VAT: | kr.1.57500 |

