10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KPQNFNE

DigiKey Part Number
1276-2934-2-ND - Tape & Reel (TR)
1276-2934-1-ND - Cut Tape (CT)
1276-2934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KPQNFNE
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KPQNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.45000kr.1.45
10kr.0.84700kr.8.47
50kr.0.60800kr.30.40
100kr.0.53470kr.53.47
500kr.0.41042kr.205.21
1.000kr.0.37225kr.372.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34084kr.681.68
4.000kr.0.31502kr.1,260.08
6.000kr.0.30210kr.1,812.60
10.000kr.0.28778kr.2,877.80
14.000kr.0.27941kr.3,911.74
20.000kr.0.27137kr.5,427.40
24.000kr.0.26755kr.6,421.20
48.000kr.0.25472kr.12,226.56
50.000kr.0.25404kr.12,702.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.45000
Unit Price with VAT:kr.1.81250