Direct

0805B106K100CT | |
|---|---|
DigiKey Part Number | 1292-0805B106K100CTTR-ND - Tape & Reel (TR) 1292-0805B106K100CT-ND - Cut Tape (CT) 1292-0805B106K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B106K100CT |
Description | CAP CER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B106K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46100 | kr.4.61 |
| 50 | kr.0.31980 | kr.15.99 |
| 100 | kr.0.27810 | kr.27.81 |
| 500 | kr.0.20704 | kr.103.52 |
| 1.000 | kr.0.18524 | kr.185.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15838 | kr.475.14 |
| 6.000 | kr.0.14527 | kr.871.62 |
| 9.000 | kr.0.13870 | kr.1,248.30 |
| 15.000 | kr.0.13143 | kr.1,971.45 |
| 21.000 | kr.0.12718 | kr.2,670.78 |
| 30.000 | kr.0.12310 | kr.3,693.00 |
| 36.000 | kr.0.12117 | kr.4,362.12 |
| 72.000 | kr.0.11465 | kr.8,254.80 |
| 75.000 | kr.0.11431 | kr.8,573.25 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


