Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C2R7BB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C2R7BB8NNNC |
Description | CAP CER 2.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C2R7BB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H2R7BM | KYOCERA AVX | 0 | 478-KGM15ACG1H2R7BMTR-ND | kr.0.17273 | Direct |
| KGM15ACG1H2R7BT | KYOCERA AVX | 18.169 | 478-KGM15ACG1H2R7BTCT-ND | kr.3.49000 | Direct |
| KGM15ACG2A2R7BM | KYOCERA AVX | 0 | 478-KGM15ACG2A2R7BMTR-ND | kr.0.97801 | Upgrade |
| KGM15ACG2A2R7BT | KYOCERA AVX | 500 | 478-KGM15ACG2A2R7BTCT-ND | kr.3.55000 | Upgrade |
| 0603N2R7B500CT | Walsin Technology Corporation | 0 | 1292-0603N2R7B500CTTR-ND | kr.0.04606 | Parametric Equivalent |









