GCM1885C1H2R7BA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.48599
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.840
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.68927
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.081
Unit Price: kr.1.59000
Datasheet
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H2R7BA16D

DigiKey Part Number
490-GCM1885C1H2R7BA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885C1H2R7BA16D
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H2R7BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H2R7BA16JMurata Electronics0490-GCM1885C1H2R7BA16JTR-NDkr.0.48599Parametric Equivalent
AC0603BRNPO9BN2R7YAGEO11.84013-AC0603BRNPO9BN2R7CT-NDkr.2.98000Parametric Equivalent
C0603C279B5GACAUTOKEMET0399-C0603C279B5GACAUTOTR-NDkr.0.68927Parametric Equivalent
CBR06C279B5GACAUTOKEMET4.081399-CBR06C279B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55138kr.2,205.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.55138
Unit Price with VAT:kr.0.68923