Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM15ACG2A2R7BM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A2R7BMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A2R7BM |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A2R7BM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A2R7B4T2A | KYOCERA AVX | 0 | 478-06031A2R7B4T2ATR-ND | kr.1.11159 | Parametric Equivalent |
| KGM15ACG2A2R7BT | KYOCERA AVX | 500 | 478-KGM15ACG2A2R7BTCT-ND | kr.3.55000 | Parametric Equivalent |
| CC0603BRNPO0BN2R7 | YAGEO | 3.474 | 13-CC0603BRNPO0BN2R7CT-ND | kr.0.63000 | Direct |
| VJ0603A2R7BXBCW1BC | Vishay Vitramon | 0 | VJ0603A2R7BXBCW1BC-ND | kr.0.28795 | Direct |
| VJ0603A2R7BXBPW1BC | Vishay Vitramon | 0 | VJ0603A2R7BXBPW1BC-ND | kr.0.25370 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.97801 | kr.14,670.15 |
| Unit Price without VAT: | kr.0.97801 |
|---|---|
| Unit Price with VAT: | kr.1.22251 |




