2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H2R7BT

DigiKey Part Number
478-KGM15ACG1H2R7BTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H2R7BTCT-ND - Cut Tape (CT)
478-KGM15ACG1H2R7BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H2R7BT
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H2R7BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A2R7BTKYOCERA AVX500478-KGM15ACG2A2R7BTCT-NDkr.3.55000Upgrade
CC0603BRNPO9BN2R7YAGEO11.950311-3830-1-NDkr.0.63000Direct
CQ0603BRNPOYBN2R7YAGEO4.51413-CQ0603BRNPOYBN2R7CT-NDkr.2.47000Upgrade
In-Stock: 18.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
50kr.1.60020kr.80.01
100kr.1.43660kr.143.66
500kr.1.16250kr.581.25
1.000kr.1.07767kr.1,077.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95056kr.3,802.24
8.000kr.0.90332kr.7,226.56
12.000kr.0.87965kr.10,555.80
20.000kr.0.85343kr.17,068.60
28.000kr.0.83809kr.23,466.52
40.000kr.0.82334kr.32,933.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250