2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A2R7BT

DigiKey Part Number
478-KGM15ACG2A2R7BTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A2R7BTCT-ND - Cut Tape (CT)
478-KGM15ACG2A2R7BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A2R7BT
Description
CAP CER 2.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A2R7BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1002P70BCTKnowles Syfer3.8051608-0603J1002P70BCT-NDkr.4.12000Direct
CC0603BRNPO0BN2R7YAGEO3.48413-CC0603BRNPO0BN2R7CT-NDkr.0.63000Direct
CQ0603BRNPOYBN2R7YAGEO4.51413-CQ0603BRNPOYBN2R7CT-NDkr.2.47000Upgrade
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.64340kr.82.17
100kr.1.47720kr.147.72
500kr.1.19662kr.598.31
1.000kr.1.10994kr.1,109.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98002kr.3,920.08
8.000kr.0.93174kr.7,453.92
12.000kr.0.90755kr.10,890.60
20.000kr.0.88075kr.17,615.00
28.000kr.0.86508kr.24,222.24
40.000kr.0.85000kr.34,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750