CL10C270JB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 28.941
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24.664
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Direct


KEMET
In Stock: 37.956
Unit Price: kr.0.64000
Datasheet

Direct


TDK Corporation
In Stock: 22.957
Unit Price: kr.0.70000

Direct


KYOCERA AVX
In Stock: 29.863
Unit Price: kr.1.02000
Datasheet

Direct


Vishay Vitramon
In Stock: 681
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Upgrade


KEMET
In Stock: 617
Unit Price: kr.6.40000
Datasheet

Upgrade


KEMET
In Stock: 5.319
Unit Price: kr.5.76000
Datasheet

Upgrade


KEMET
In Stock: 1.866
Unit Price: kr.3.90000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C270JB8NNND

DigiKey Part Number
CL10C270JB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C270JB8NNND
Description
CAP CER 27PF 50V NP0 0603
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C270JB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.