
C0603C270J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C270J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C270J5GACTUCT-ND - Cut Tape (CT) 399-C0603C270J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15740 | kr.7.87 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09652 | kr.48.26 |
| 1.000 | kr.0.08486 | kr.84.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05635 | kr.225.40 |
| 8.000 | kr.0.04879 | kr.390.32 |
| 12.000 | kr.0.04845 | kr.581.40 |
| 20.000 | kr.0.04807 | kr.961.40 |
| 28.000 | kr.0.04784 | kr.1,339.52 |
| 40.000 | kr.0.04761 | kr.1,904.40 |
| 48.000 | kr.0.04750 | kr.2,280.00 |
| 96.000 | kr.0.04608 | kr.4,423.68 |
| 100.000 | kr.0.04591 | kr.4,591.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

