CL10C270FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 5.319
Unit Price: kr.5.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.26109
Datasheet

Direct


KYOCERA AVX
In Stock: 9.843
Unit Price: kr.1.41000
Datasheet

Upgrade


KEMET
In Stock: 617
Unit Price: kr.6.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.198
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.581
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 294
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25.350
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 363
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.41715
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.37950
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.440
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C270FB8NNNC

DigiKey Part Number
1276-2245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C270FB8NNNC
Description
CAP CER 27PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C270FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.