Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C050CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1294-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C050CB8NNNC |
Description | CAP CER 5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C050CB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C050CB81PNC | Samsung Electro-Mechanics | 25.125 | 1276-7005-1-ND | kr.0.63000 | Parametric Equivalent |
| 06035A5R0CAT2A | KYOCERA AVX | 25.851 | 478-12708-1-ND | kr.0.63000 | Direct |
| C1608NP01H050C080AA | TDK | 6.027 | 445-14048-1-ND | kr.1.08000 | Direct |
| 06031A5R0CAT2A | KYOCERA AVX | 4.140 | 478-3696-1-ND | kr.1.20000 | Upgrade |
| C1608C0G2A050C080AA | TDK | 8.344 | 445-13997-1-ND | kr.0.89000 | Upgrade |










