5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0603CRNPO9BN5R0

DigiKey Part Number
13-AQ0603CRNPO9BN5R0TR-ND - Tape & Reel (TR)
13-AQ0603CRNPO9BN5R0CT-ND - Cut Tape (CT)
13-AQ0603CRNPO9BN5R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0603CRNPO9BN5R0
Description
CAP CER 5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603CRNPO9BN5R0YAGEO2.89013-AC0603CRNPO9BN5R0CT-NDkr.0.89000Parametric Equivalent
06035A5R0C4T2AKYOCERA AVX11.580478-11821-1-NDkr.1.27000Direct
CBR06C509C5GACAUTOKEMET6.079399-CBR06C509C5GACAUTOCT-NDkr.1.14000Parametric Equivalent
CGA3E2C0G1H050C080AATDK17.345445-5622-1-NDkr.0.82000Parametric Equivalent
CGJ3E2C0G1H050C080AATDK2.566445-13317-1-NDkr.1.65000Parametric Equivalent
In-Stock: 3.740
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34304kr.1,372.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.90000kr.9.00
50kr.0.65040kr.32.52
100kr.0.51480kr.51.48
500kr.0.41920kr.209.60
1.000kr.0.36633kr.366.33
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.57700kr.28.85
100kr.0.50470kr.50.47
500kr.0.38142kr.190.71
1.000kr.0.34299kr.342.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750