
06035A5R0CAT2A | |
|---|---|
DigiKey Part Number | 478-12708-2-ND - Tape & Reel (TR) 478-12708-1-ND - Cut Tape (CT) 478-12708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A5R0CAT2A |
Description | CAP CER 5PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A5R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18300 | kr.9.15 |
| 100 | kr.0.15740 | kr.15.74 |
| 500 | kr.0.11392 | kr.56.96 |
| 1.000 | kr.0.10054 | kr.100.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08218 | kr.328.72 |
| 8.000 | kr.0.06246 | kr.499.68 |
| 12.000 | kr.0.06204 | kr.744.48 |
| 20.000 | kr.0.06157 | kr.1,231.40 |
| 28.000 | kr.0.06129 | kr.1,716.12 |
| 40.000 | kr.0.06102 | kr.2,440.80 |
| 48.000 | kr.0.06080 | kr.2,918.40 |
| 96.000 | kr.0.05706 | kr.5,477.76 |
| 100.000 | kr.0.05686 | kr.5,686.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

