
CC0603CRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 311-1054-2-ND - Tape & Reel (TR) 311-1054-1-ND - Cut Tape (CT) 311-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16520 | kr.8.26 |
| 100 | kr.0.14080 | kr.14.08 |
| 500 | kr.0.10138 | kr.50.69 |
| 1.000 | kr.0.08928 | kr.89.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07627 | kr.305.08 |
| 8.000 | kr.0.04886 | kr.390.88 |
| 12.000 | kr.0.04868 | kr.584.16 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

