0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A5R0CAT2A

DigiKey Part Number
478-3696-2-ND - Tape & Reel (TR)
478-3696-1-ND - Cut Tape (CT)
478-3696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A5R0CAT2A
Description
CAP CER 5PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A5R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65300kr.6.53
50kr.0.46080kr.23.04
100kr.0.40320kr.40.32
500kr.0.30580kr.152.90
1.000kr.0.27590kr.275.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21325kr.853.00
8.000kr.0.19772kr.1,581.76
12.000kr.0.19334kr.2,320.08
20.000kr.0.19219kr.3,843.80
28.000kr.0.18817kr.5,268.76
40.000kr.0.18750kr.7,500.00
48.000kr.0.18717kr.8,984.16
96.000kr.0.17922kr.17,205.12
100.000kr.0.17877kr.17,877.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750