CL10B471KB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 61.967
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03604
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 48.826
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02510
Datasheet

Direct


KEMET
In Stock: 58.744
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 56.786
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 149.565
Unit Price: kr.0.64000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 74.375
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 9.385
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 66.697
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 11.865
Unit Price: kr.1.86000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B471KB8NNND

DigiKey Part Number
CL10B471KB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B471KB8NNND
Description
CAP CER 470PF 50V X7R 0603
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B471KB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.