470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C471J5RACTU

DigiKey Part Number
399-C0603C471J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C471J5RACTUCT-ND - Cut Tape (CT)
399-C0603C471J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471J5RACTU
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471J1GACTUKEMET61.578399-C0603C471J1GACTUCT-NDkr.2.12000Upgrade
C0603C471J5HACTUKEMET7.532399-C0603C471J5HACTUCT-NDkr.2.44000Upgrade
C0603C471JAGACTUKEMET242.838399-C0603C471JAGACTUCT-NDkr.1.92000Upgrade
CC0603JRX7R9BB471YAGEO15.231311-4018-1-NDkr.0.64000Direct
CL10B471JB8NNNCSamsung Electro-Mechanics4.6071276-2058-1-NDkr.0.64000Direct
In-Stock: 42.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41700kr.4.17
50kr.0.28840kr.14.42
100kr.0.24930kr.24.93
500kr.0.18410kr.92.05
1.000kr.0.16403kr.164.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13408kr.536.32
8.000kr.0.12298kr.983.84
12.000kr.0.11742kr.1,409.04
20.000kr.0.11126kr.2,225.20
28.000kr.0.10766kr.3,014.48
40.000kr.0.10420kr.4,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250