


C0603C471K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C471K1RACTUCT-ND - Cut Tape (CT) 399-C0603C471K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K1RACTU |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.74050 | kr.74.05 |
| 500 | kr.0.57872 | kr.289.36 |
| 1.000 | kr.0.52882 | kr.528.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43253 | kr.1,730.12 |
| 8.000 | kr.0.40613 | kr.3,249.04 |
| 12.000 | kr.0.39291 | kr.4,714.92 |
| 20.000 | kr.0.37825 | kr.7,565.00 |
| 28.000 | kr.0.36969 | kr.10,351.32 |
| 40.000 | kr.0.36145 | kr.14,458.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

