Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B471KB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B471KB8NFNC |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B471KB8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B471JB8NNNC | Samsung Electro-Mechanics | 5.217 | 1276-2058-1-ND | kr.0.63000 | Upgrade |
| CL10B471KB8NNNC | Samsung Electro-Mechanics | 111.590 | 1276-1094-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10B471KB8NNNL | Samsung Electro-Mechanics | 0 | CL10B471KB8NNNL-ND | kr.0.02660 | Parametric Equivalent |
| 06035C471KA12A | KYOCERA AVX | 0 | 06035C471KA12A-ND | kr.6.73625 | Direct |
| KGM15AR71H471KM | KYOCERA AVX | 54.283 | 478-KGM15AR71H471KMCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.03362 | kr.1,344.80 |
| Unit Price without VAT: | kr.0.03362 |
|---|---|
| Unit Price with VAT: | kr.0.04203 |








