Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

CL10A105KP8NNND | |
|---|---|
DigiKey Part Number | CL10A105KP8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A105KP8NNND |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KP8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A105KA8NFNC | Samsung Electro-Mechanics | 404.766 | 1276-1859-1-ND | kr.0.63000 | Upgrade |
| CL10A105KA8NNNC | Samsung Electro-Mechanics | 616.166 | 1276-1102-1-ND | kr.0.63000 | Upgrade |
| CL10A105KA8NNNL | Samsung Electro-Mechanics | 204.186 | 1276-CL10A105KA8NNNLCT-ND | kr.0.63000 | Upgrade |
| CL10A105KB8NNNC | Samsung Electro-Mechanics | 1.911.637 | 1276-1860-1-ND | kr.0.70000 | Upgrade |
| CL10A105KL8NNNC | Samsung Electro-Mechanics | 18.158 | 1276-1861-1-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.03564 | kr.3,564.00 |
| Unit Price without VAT: | kr.0.03564 |
|---|---|
| Unit Price with VAT: | kr.0.04455 |





