
CL10A105KA8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10A105KA8NNNLTR-ND - Tape & Reel (TR) 1276-CL10A105KA8NNNLCT-ND - Cut Tape (CT) 1276-CL10A105KA8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KA8NNNL |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KA8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A105KB8NNNC | Samsung Electro-Mechanics | 1.870.292 | 1276-1860-1-ND | kr.0.70000 | Upgrade |
| CL10A105KL8NNNC | Samsung Electro-Mechanics | 16.060 | 1276-1861-1-ND | kr.0.89000 | Upgrade |
| CL10A105KA8NNNC | Samsung Electro-Mechanics | 611.402 | 1276-1102-1-ND | kr.0.63000 | Parametric Equivalent |
| C1608X5R1H105K080AB | TDK | 368.059 | 445-7468-1-ND | kr.1.01000 | Upgrade |
| C1608X5R1V105K080AB | TDK | 25.553 | 445-7470-1-ND | kr.1.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12680 | kr.6.34 |
| 100 | kr.0.10780 | kr.10.78 |
| 500 | kr.0.07634 | kr.38.17 |
| 1.000 | kr.0.06676 | kr.66.76 |
| 2.500 | kr.0.05660 | kr.141.50 |
| 5.000 | kr.0.05054 | kr.252.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04307 | kr.646.05 |
| 30.000 | kr.0.03942 | kr.1,182.60 |
| 45.000 | kr.0.03759 | kr.1,691.55 |
| 75.000 | kr.0.03557 | kr.2,667.75 |
| 105.000 | kr.0.03439 | kr.3,610.95 |
| 150.000 | kr.0.03325 | kr.4,987.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

