1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KA8NFNC

DigiKey Part Number
1276-1859-2-ND - Tape & Reel (TR)
1276-1859-1-ND - Cut Tape (CT)
1276-1859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KA8NFNC
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KA8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A105KB8NNNCSamsung Electro-Mechanics1.912.3071276-1860-1-NDkr.0.70000Upgrade
CL10A105KL8NNNCSamsung Electro-Mechanics18.1581276-1861-1-NDkr.0.89000Upgrade
CL10A105KA8NNNCSamsung Electro-Mechanics616.1861276-1102-1-NDkr.0.63000Parametric Equivalent
06033D105KAT2AKYOCERA AVX260.662478-KGM15BR51E105KTCT-NDkr.0.76000Direct
C1608X5R1H105K080ABTDK381.327445-7468-1-NDkr.1.01000Upgrade
In-Stock: 404.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20660kr.10.33
100kr.0.17750kr.17.75
500kr.0.12858kr.64.29
1.000kr.0.11368kr.113.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09136kr.365.44
8.000kr.0.08310kr.664.80
12.000kr.0.07897kr.947.64
20.000kr.0.07440kr.1,488.00
28.000kr.0.07172kr.2,008.16
40.000kr.0.06916kr.2,766.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750