1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KO8NNND

DigiKey Part Number
1276-CL10A105KO8NNNDTR-ND - Tape & Reel (TR)
1276-CL10A105KO8NNNDCT-ND - Cut Tape (CT)
1276-CL10A105KO8NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KO8NNND
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KO8NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A105KA8NNNCSamsung Electro-Mechanics612.1621276-1102-1-NDkr.0.07000Upgrade
CL10A105KB8NNNCSamsung Electro-Mechanics1.878.5521276-1860-1-NDkr.0.08000Upgrade
CL10A105KL8NNNCSamsung Electro-Mechanics18.1041276-1861-1-NDkr.0.10000Upgrade
0603YD105KAT2AKYOCERA AVX727.508478-KGM15BR51C105KTCT-NDkr.0.09000Direct
EMK107BJ105KK-TTaiyo Yuden7.155587-1959-1-NDkr.0.10000Direct
In-Stock: 64.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11290kr.11.29
500kr.0.08026kr.40.13
1.000kr.0.07018kr.70.18
2.500kr.0.05962kr.149.05
5.000kr.0.05329kr.266.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04810kr.481.00
20.000kr.0.04383kr.876.60
30.000kr.0.04169kr.1,250.70
50.000kr.0.03932kr.1,966.00
70.000kr.0.03794kr.2,655.80
100.000kr.0.03661kr.3,661.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750