
CL10A105KL8NNNC | |
|---|---|
DigiKey Part Number | 1276-1861-2-ND - Tape & Reel (TR) 1276-1861-1-ND - Cut Tape (CT) 1276-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KL8NNNC |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KL8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32380 | kr.16.19 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.20966 | kr.104.83 |
| 1.000 | kr.0.18758 | kr.187.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 |
| 8.000 | kr.0.12355 | kr.988.40 |
| 12.000 | kr.0.11948 | kr.1,433.76 |
| 20.000 | kr.0.11869 | kr.2,373.80 |
| 28.000 | kr.0.11487 | kr.3,216.36 |
| 40.000 | kr.0.11442 | kr.4,576.80 |
| 48.000 | kr.0.11420 | kr.5,481.60 |
| 96.000 | kr.0.11344 | kr.10,890.24 |
| 100.000 | kr.0.11340 | kr.11,340.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

