Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B104KB5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05B104KB5NNNDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B104KB5NNND |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | CL05B104KB5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B104KB5NNNC | Samsung Electro-Mechanics | 2.640.984 | 1276-CL05B104KB5NNNCCT-ND | kr.0.63000 | Parametric Equivalent |
| CL05B104KB5NNWC | Samsung Electro-Mechanics | 71.313 | 1276-CL05B104KB5NNWCCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0402KRX7R9BB104 | YAGEO | 318.059 | 13-AC0402KRX7R9BB104CT-ND | kr.0.82000 | Parametric Equivalent |
| C1005X7R1H104K050BB | TDK | 3.251.133 | 445-5932-1-ND | kr.0.63000 | Parametric Equivalent |
| C1005X7R1H104K050EB | TDK | 11.189 | 445-C1005X7R1H104K050EBCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.05135 | kr.25,675.00 |
| Unit Price without VAT: | kr.0.05135 |
|---|---|
| Unit Price with VAT: | kr.0.06419 |









