


C1005X7R1H104K050BB | |
|---|---|
DigiKey Part Number | 445-5932-2-ND - Tape & Reel (TR) 445-5932-1-ND - Cut Tape (CT) 445-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104K050BB |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H104K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18520 | kr.9.26 |
| 100 | kr.0.15910 | kr.15.91 |
| 500 | kr.0.11488 | kr.57.44 |
| 1.000 | kr.0.10131 | kr.101.31 |
| 2.500 | kr.0.08709 | kr.217.72 |
| 5.000 | kr.0.07853 | kr.392.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06946 | kr.694.60 |
| 20.000 | kr.0.06384 | kr.1,276.80 |
| 30.000 | kr.0.06103 | kr.1,830.90 |
| 50.000 | kr.0.05792 | kr.2,896.00 |
| 70.000 | kr.0.05610 | kr.3,927.00 |
| 100.000 | kr.0.05435 | kr.5,435.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



