0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R9BB104

DigiKey Part Number
13-CC0402KPX7R9BB104TR-ND - Tape & Reel (TR)
13-CC0402KPX7R9BB104CT-ND - Cut Tape (CT)
13-CC0402KPX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R9BB104
Description
CAP 0402 50V 100 NF X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R9BB104YAGEO301.91213-AC0402KRX7R9BB104CT-NDkr.0.82000Parametric Equivalent
CC0402KRX7R9BB104YAGEO455.284311-3566-1-NDkr.0.63000Parametric Equivalent
C1005X7R1H104K050BBTDK2.924.040445-5932-1-NDkr.0.63000Parametric Equivalent
C1005X7R1H104K050EBTDK11.049445-C1005X7R1H104K050EBCT-NDkr.0.63000Parametric Equivalent
CGA2B3X7R1H104K050BBTDK861.366445-6899-1-NDkr.0.82000Parametric Equivalent
In-Stock: 12.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.24220kr.12.11
100kr.0.20860kr.20.86
500kr.0.15266kr.76.33
1.000kr.0.13542kr.135.42
2.500kr.0.11739kr.293.47
5.000kr.0.10655kr.532.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07864kr.3,932.00
100.000kr.0.07421kr.7,421.00
150.000kr.0.07198kr.10,797.00
250.000kr.0.06952kr.17,380.00
350.000kr.0.06808kr.23,828.00
500.000kr.0.06670kr.33,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750