


AC0402KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB104CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43200 | kr.4.32 |
| 50 | kr.0.30060 | kr.15.03 |
| 100 | kr.0.26060 | kr.26.06 |
| 500 | kr.0.19324 | kr.96.62 |
| 1.000 | kr.0.17260 | kr.172.60 |
| 2.500 | kr.0.15080 | kr.377.00 |
| 5.000 | kr.0.13769 | kr.688.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10370 | kr.1,037.00 |
| 20.000 | kr.0.10272 | kr.2,054.40 |
| 30.000 | kr.0.10222 | kr.3,066.60 |
| 50.000 | kr.0.10164 | kr.5,082.00 |
| 70.000 | kr.0.10129 | kr.7,090.30 |
| 100.000 | kr.0.10095 | kr.10,095.00 |
| 120.000 | kr.0.10079 | kr.12,094.80 |
| 240.000 | kr.0.09736 | kr.23,366.40 |
| 250.000 | kr.0.09712 | kr.24,280.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

