0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B104KB5NNNC

DigiKey Part Number
1276-CL05B104KB5NNNCTR-ND - Tape & Reel (TR)
1276-CL05B104KB5NNNCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL05B104KB5NNNC
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.511.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19140kr.9.57
100kr.0.16360kr.16.36
500kr.0.11830kr.59.15
1.000kr.0.10442kr.104.42
2.500kr.0.08978kr.224.45
5.000kr.0.08096kr.404.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07373kr.737.30
20.000kr.0.06779kr.1,355.80
30.000kr.0.06481kr.1,944.30
50.000kr.0.06152kr.3,076.00
70.000kr.0.05959kr.4,171.30
100.000kr.0.05774kr.5,774.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750