Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C271JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C271JB8NNNC |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C271JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C271JB81PNC | Samsung Electro-Mechanics | 113.201 | 1276-7006-1-ND | kr.0.63000 | Parametric Equivalent |
| C1608NP01H271J080AA | TDK | 1.355 | 445-14071-1-ND | kr.0.76000 | Direct |
| KGM15ACG1H271JT | KYOCERA AVX | 39.026 | 478-KGM15ACG1H271JTCT-ND | kr.0.63000 | Direct |
| VJ0603A271JXACW1BC | Vishay Vitramon | 3.344 | 720-1621-1-ND | kr.0.70000 | Direct |
| C0603C271F1GACTU | KEMET | 0 | 399-C0603C271F1GACTUTR-ND | kr.2.39568 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03218 | kr.643.60 |
| Unit Price without VAT: | kr.0.03218 |
|---|---|
| Unit Price with VAT: | kr.0.04023 |







