

C1608C0G2A271J080AA | |
|---|---|
DigiKey Part Number | 445-4123-2-ND - Tape & Reel (TR) 445-4123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A271J080AA |
Description | CAP CER 270PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A271J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A271J080AA | TDK | 4.820 | 445-14118-1-ND | kr.0.95000 | Direct |
| 0603J1000271JCT | Knowles Syfer | 0 | 0603J1000271JCT-ND | kr.1.14176 | Direct |
| C0603C271J1GACTU | KEMET | 0 | 399-C0603C271J1GACTUCT-ND | kr.1.90000 | Direct |
| C0603C271J1GALTU | KEMET | 0 | 399-C0603C271J1GALTUTR-ND | kr.0.63584 | Direct |
| GRM1885C2A271JA01D | Murata Electronics | 8.420 | 490-1361-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12331 | kr.493.24 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

