
C0603C271G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C271G5GACTUCT-ND - Cut Tape (CT) 399-C0603C271G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271G5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C271F5GACTU | KEMET | 10.097 | 399-C0603C271F5GACTUCT-ND | kr.6.85000 | Upgrade |
| CC0603GRNPO9BN271 | YAGEO | 7.267 | 311-3930-1-ND | kr.1.08000 | Direct |
| KGM15ACG1H271GT | KYOCERA AVX | 20 | 478-KGM15ACG1H271GTCT-ND | kr.2.35000 | Direct |
| KGM15ACG1H271FT | KYOCERA AVX | 21.666 | 478-KGM15ACG1H271FTCT-ND | kr.1.65000 | Upgrade |
| KGM15ACG2A271FT | KYOCERA AVX | 32.907 | 478-KGM15ACG2A271FTCT-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18615 | kr.4,744.60 |
| 8.000 | kr.1.13067 | kr.9,045.36 |
| 12.000 | kr.1.10287 | kr.13,234.44 |
| 20.000 | kr.1.07207 | kr.21,441.40 |
| 28.000 | kr.1.05405 | kr.29,513.40 |
| 40.000 | kr.1.03673 | kr.41,469.20 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

