Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade

C0603C271J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C271J1GACTUCT-ND - Cut Tape (CT) 399-C0603C271J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271J1GACTU |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.72150 | kr.72.15 |
| 500 | kr.0.56324 | kr.281.62 |
| 1.000 | kr.0.51449 | kr.514.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44138 | kr.1,765.52 |
| 8.000 | kr.0.41423 | kr.3,313.84 |
| 12.000 | kr.0.40064 | kr.4,807.68 |
| 20.000 | kr.0.38558 | kr.7,711.60 |
| 28.000 | kr.0.37677 | kr.10,549.56 |
| 40.000 | kr.0.36830 | kr.14,732.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |





