
GRM1885C2A271JA01D | |
|---|---|
DigiKey Part Number | 490-1361-2-ND - Tape & Reel (TR) 490-1361-1-ND - Cut Tape (CT) 490-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A271JA01D |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A271JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55300 | kr.5.53 |
| 50 | kr.0.38840 | kr.19.42 |
| 100 | kr.0.33820 | kr.33.82 |
| 500 | kr.0.25424 | kr.127.12 |
| 1.000 | kr.0.22839 | kr.228.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15287 | kr.611.48 |
| 8.000 | kr.0.15127 | kr.1,210.16 |
| 12.000 | kr.0.15044 | kr.1,805.28 |
| 20.000 | kr.0.14949 | kr.2,989.80 |
| 28.000 | kr.0.14892 | kr.4,169.76 |
| 40.000 | kr.0.14836 | kr.5,934.40 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

