Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CL05B393KO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1563-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B393KO5NNNC |
Description | CAP CER 0.039UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B393KO5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71C393KA01D | Murata Electronics | 56.714 | 490-3258-1-ND | kr.0.63000 | Direct |
| C0402C393J4RACTU | KEMET | 8.650 | 399-C0402C393J4RACTUCT-ND | kr.2.98000 | Upgrade |
| GRM155R71E393KA88D | Murata Electronics | 25.739 | 490-6346-1-ND | kr.0.63000 | Upgrade |
| 0402B393K160CT | Walsin Technology Corporation | 22.687 | 1292-1208-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C393K4RACAUTO | KEMET | 0 | 399-C0402C393K4RACAUTOTR-ND | kr.0.54372 | Parametric Equivalent |







