0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C393K4RACTU

DigiKey Part Number
399-C0402C393K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C393K4RACTUCT-ND - Cut Tape (CT)
399-C0402C393K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C393K4RACTU
Description
CAP CER 0.039UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C393K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C393J4RACTUKEMET9.250399-C0402C393J4RACTUCT-NDkr.2.98000Upgrade
C0402C393K3RACTUKEMET3.801399-14909-1-NDkr.2.35000Upgrade
GRM155R71C393KA01DMurata Electronics6.714490-3258-1-NDkr.0.63000Direct
GRM155R71E393KA88DMurata Electronics36.239490-6346-1-NDkr.0.63000Upgrade
GRM155R71H393KE14DMurata Electronics208.203490-14606-1-NDkr.0.63000Upgrade
In-Stock: 83.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.39500kr.13.95
50kr.1.02460kr.51.23
100kr.0.91170kr.91.17
500kr.0.72022kr.360.11
1.000kr.0.66126kr.661.26
2.500kr.0.59900kr.1,497.50
5.000kr.0.56151kr.2,807.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53065kr.5,306.50
20.000kr.0.50525kr.10,105.00
30.000kr.0.49253kr.14,775.90
50.000kr.0.47843kr.23,921.50
70.000kr.0.47019kr.32,913.30
100.000kr.0.46225kr.46,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750