Parametric Equivalent
Parametric Equivalent

C0402C393K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C393K4RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C393K4RACAUTO |
Description | CAP CER 0.039UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C393K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C393KA37D | Murata Electronics | 51.427 | 490-16432-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM155R71C393KA37J | Murata Electronics | 0 | 490-GCM155R71C393KA37JTR-ND | kr.0.03672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54372 | kr.5,437.20 |
| Unit Price without VAT: | kr.0.54372 |
|---|---|
| Unit Price with VAT: | kr.0.67965 |


