0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB393

DigiKey Part Number
311-3804-2-ND - Tape & Reel (TR)
311-3804-1-ND - Cut Tape (CT)
311-3804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB393
Description
CAP CER 0.039UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB393 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C393J4RACTUKEMET8.650399-C0402C393J4RACTUCT-NDkr.2.98000Upgrade
C0402C393K3RACTUKEMET3.801399-14909-1-NDkr.2.35000Upgrade
GRM155R71H393KE14DMurata Electronics208.203490-14606-1-NDkr.0.63000Upgrade
0402B393K160CTWalsin Technology Corporation22.6871292-1208-1-NDkr.0.63000Parametric Equivalent
C0402C393K4RACTUKEMET142.678399-C0402C393K4RACTUCT-NDkr.2.35000Parametric Equivalent
In-Stock: 7.712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15340kr.7.67
100kr.0.13120kr.13.12
500kr.0.09358kr.46.79
1.000kr.0.08217kr.82.17
2.500kr.0.07020kr.175.50
5.000kr.0.06299kr.314.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05437kr.543.70
20.000kr.0.04974kr.994.80
30.000kr.0.04743kr.1,422.90
50.000kr.0.04486kr.2,243.00
70.000kr.0.04336kr.3,035.20
100.000kr.0.04192kr.4,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750