C0402C393K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.650
Unit Price: kr.2.98000
Datasheet

Upgrade


KEMET
In Stock: 3.601
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54372
Datasheet

Parametric Equivalent


KEMET
In Stock: 142.678
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 22.687
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.712
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 51.427
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.797
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 53.968
Unit Price: kr.0.63000
Datasheet
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C393K4RALTU

DigiKey Part Number
399-C0402C393K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C393K4RALTU
Description
CAP CER 0.039UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C393K4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C393J4RACTUKEMET8.650399-C0402C393J4RACTUCT-NDkr.2.98000Upgrade
C0402C393K3RACTUKEMET3.601399-14909-1-NDkr.2.35000Upgrade
C0402C393K4RACAUTOKEMET0399-C0402C393K4RACAUTOTR-NDkr.0.54372Parametric Equivalent
C0402C393K4RACTUKEMET142.678399-C0402C393K4RACTUCT-NDkr.2.35000Parametric Equivalent
0402B393K160CTWalsin Technology Corporation22.6871292-1208-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.77425kr.7,742.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77425
Unit Price with VAT:kr.0.96781