CIM05J121NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 372.383
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 228.514
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.0.07811

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 51.348
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.205
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 17.971
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 11.560
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 9.950
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 15.621
Unit Price: kr.0.63000
Datasheet
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM05J121NC

DigiKey Part Number
1276-6334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIM05J121NC
Description
FERRITE BEAD 120 OHM 0402 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIM05J121NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15AG121SN1DMurata Electronics372.383490-1005-1-NDkr.0.63000Direct
74279271Würth Elektronik228.514732-1570-1-NDkr.1.14000Parametric Equivalent
ACML-0402H-121-TAbracon LLC0535-ACML-0402H-121-TTR-NDkr.0.07811Parametric Equivalent
BBSJ00100505121Y00Pulse Electronics0553-BBSJ00100505121Y00CT-NDkr.0.63000Parametric Equivalent
BBSY00100505121Y00Pulse Electronics51.348553-BBSY00100505121Y00CT-NDkr.0.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable